TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,020 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥3.13615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 6.1V | 8V | 8A (8/20µs) | - | No | General Purpose | 12pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
5,341 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 70V (Max) | 85V | 7V | 24A (8/20µs) | - | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 |