TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
20V25.6V
Voltage - Breakdown (Min)
28.5V-
Voltage - Clamping (Max) @ Ipp
41.4V-
Current - Peak Pulse (10/1000µs)
36A-
Power - Peak Pulse
1500W (1.5kW)-
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AB, SMCSOT-23-6
Supplier Device Package
SMCSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
CDSOT23-SR208
TVS DIODE 20VWM SOT23-6
Bourns Inc.
28,033
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.73673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
20V
-
-
-
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DO-214AB Pkg
SZ1.5SMC30AT3G
TVS DIODE 25.6VWM 41.4VC SMC
Littelfuse Inc.
1,957
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,500 : ¥2.75652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
25.6V
28.5V
41.4V
36A
1500W (1.5kW)
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.