TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,494 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.75251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 40V | 5.5A (8/20µs) | 230W | No | CAN | 30pF @ 1MHz | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,486 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.41619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 16.2V | 24.4V | 8.2A | 200W | No | - | - | 150°C (TJ) | Automotive | - | Surface Mount | 2-SMD, Flat Leads | PMDE |