D5V0L2B3W-7

DigiKey Part Number
D5V0L2B3W-7DITR-ND - Tape & Reel (TR)
D5V0L2B3W-7DICT-ND - Cut Tape (CT)
D5V0L2B3W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0L2B3W-7
Description
TVS DIODE 5VWM 14VC SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
D5V0L2B3W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
84W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.13500¥21.35
100¥1.04100¥104.10
500¥0.86810¥434.05
1,000¥0.60317¥603.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37872¥1,136.16
6,000¥0.35131¥2,107.86
9,000¥0.30171¥2,715.39
Manufacturers Standard Package