TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
1.5KESMLJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
48V171V
Voltage - Breakdown (Min)
53.3V190V
Voltage - Clamping (Max) @ Ipp
77.4V274V
Current - Peak Pulse (10/1000µs)
5.5A38.8A
Power - Peak Pulse
1500W (1.5kW)3000W (3kW)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-201AA, DO-27, AxialDO-214AB, SMC
Supplier Device Package
DO-201SMC (DO-214AB)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-201
1.5KE200CA
TVS D5.4X7.5 171V 1500W BIDIR
Littelfuse Inc.
10,634
In Stock
1 : ¥5.42000
Cut Tape (CT)
1,200 : ¥2.32461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
171V
190V
274V
5.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
SMCJ-SERIES
SMLJ48CA
TVS DIODE 48VWM 77.4VC SMC
Bourns Inc.
10,271
In Stock
1 : ¥10.18000
Cut Tape (CT)
3,000 : ¥3.81756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
48V
53.3V
77.4V
38.8A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC (DO-214AB)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.