TVS Diodes

Results: 5
Series
ESDAESDA, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
1245
Voltage - Reverse Standoff (Typ)
3V22V24V
Voltage - Breakdown (Min)
6.1V23.3V25V
Voltage - Clamping (Max) @ Ipp
41V-
Current - Peak Pulse (10/1000µs)
35A (8/20µs)-
Power - Peak Pulse
20W25W30W300W1400W (1.4kW)
Capacitance @ Frequency
12pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
2-UDFN5-TSSOP, SC-70-5, SOT-3536-UFDFN0201 (0603 Metric)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-µQFN (1.45x1.0)02011610SOT-23-3SOT-323-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESDA Series
ESDA25P35-1U1M
TVS DIODE 22VWM 41VC 1610
STMicroelectronics
73,858
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.75623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V
23.3V
41V
35A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
SOT-323-5
ESDALC6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
11,730
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3V
6.1V
-
-
25W
No
General Purpose
-
-40°C ~ 150°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
ST0201
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
158,540
In Stock
1 : ¥2.30000
Cut Tape (CT)
15,000 : ¥0.70399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3V
6.1V
-
-
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
0201
TS432AILT
ESDA25L
TVS DIODE 24VWM SOT23-3
STMicroelectronics
19,860
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V
25V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
29,217
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.56632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
3V
6.1V
-
-
30W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
6-UFDFN
6-µQFN (1.45x1.0)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.