TVS Diodes

Results: 6
Manufacturer
Bourns Inc.Comchip TechnologyLittelfuse Inc.Nexperia USA Inc.
Series
-5.0SMDJPulseGuard® PGBSMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)12V24V33V100V
Voltage - Breakdown (Min)
6V36.7V111V-
Voltage - Clamping (Max) @ Ipp
19V53.3V150V (Typ)162V250V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A4A (8/20µs)7.5A30.9A-
Power - Peak Pulse
76W400W5000W (5kW)-
Applications
-General PurposeTelecom
Capacitance @ Frequency
0.6pF @ 1MHz-
Operating Temperature
-65°C ~ 125°C (TJ)-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 185°C (TA)
Package / Case
0402 (1005 Metric)0603 (1608 Metric)DO-214AB, SMCDO-214AC, SMASOD-123WTO-236-3, SC-59, SOT-23-3
Supplier Device Package
04020603 (1608 Metric)DO-214AB (SMCJ)DO-214AC (SMA)SOD-123WSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0402 (1005 Metric)
PGB1010402KR
TVS DIODE 12VWM 250VC 0402
Littelfuse Inc.
110,960
In Stock
1 : ¥5.09000
Cut Tape (CT)
10,000 : ¥1.68317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
-
250V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1005 Metric)
0402
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
680,512
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.23348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
SMCJ  Series DO-214AB Pkg
5.0SMDJ100CA
TVS DIODE 100VWM 162VC DO214AB
Littelfuse Inc.
3,616
In Stock
1 : ¥18.55000
Cut Tape (CT)
3,000 : ¥8.35307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
100V
111V
162V
30.9A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
TO-214AC SMA Top
SMAJ100CA
TVS DIODE 100VWM 162VC SMA
Bourns Inc.
37,879
In Stock
1 : ¥2.38000
Cut Tape (CT)
5,000 : ¥0.71836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
100V
111V
162V
2.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-23-3
CPDT-5V0USP-HF
TVS DIODE 5VWM 19VC SOT23
Comchip Technology
167,313
In Stock
15,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.58429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
19V
4A (8/20µs)
76W
No
General Purpose
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD123W
PTVS33VS1UTR,115
TVS DIODE 33VWM 53.3VC SOD123W
Nexperia USA Inc.
8,121
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
7.5A
400W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.