TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
2.5V (Max)5V5.5V
Voltage - Breakdown (Min)
3V6V
Voltage - Clamping (Max) @ Ipp
11V15.5V-
Current - Peak Pulse (10/1000µs)
23A (8/20µs)45A (8/20µs)-
Power - Peak Pulse
100W350W-
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
1.7pF @ 1MHz2.5pF @ 1MHz250pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-UDFN Exposed PadSC-74, SOT-457
Supplier Device Package
6-TSOP10-DFN (3x2)SC-74
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
IP4234CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
249,118
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.81991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
-
100W
Yes
General Purpose
2.5pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-74, SOT-457
6-TSOP
SC-74
SMS05T1G
TVS DIODE 5VWM 15.5VC SC74
onsemi
18,365
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.07835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V
6V
15.5V
23A (8/20µs)
350W
No
General Purpose
250pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-74, SOT-457
SC-74
10-DFN
CDDFN10-2574N
TVS DIODE 2.5VWM 11VC 10DFN
Bourns Inc.
6,000
In Stock
1 : ¥8.21000
Cut Tape (CT)
3,000 : ¥3.39540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
2.5V (Max)
3V
11V
45A (8/20µs)
-
No
Ethernet
1.7pF @ 1MHz
-55°C ~ 85°C (TA)
Surface Mount
10-UDFN Exposed Pad
10-DFN (3x2)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.