TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.onsemi
Series
-SESD, SPA®TPSMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V7V (Max)
Voltage - Breakdown (Min)
5V6.4V8.8V (Typ)
Voltage - Clamping (Max) @ Ipp
9.2V10.4V13V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)9.8A (8/20µs)40.1A
Power - Peak Pulse
102W400W-
Applications
-HDMI
Capacitance @ Frequency
0.3pF @ 3GHz80pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)SOD-123FSOD-923
Supplier Device Package
0402/2DFN (1x0.60)SOD-123FSOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
SZESD9X3.3ST5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
22,152
In Stock
1 : ¥4.02000
Cut Tape (CT)
8,000 : ¥1.27691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
-
80pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
SESD0402X1UN-0030-088
SESD0402X1UN-0030-088
TVS DIODE 7VWM 13VC 0402/2DFN
Littelfuse Inc.
23,070
In Stock
1 : ¥4.27000
Cut Tape (CT)
50,000 : ¥1.18961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7V (Max)
8.8V (Typ)
13V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.3pF @ 3GHz
-55°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402/2DFN (1x0.60)
TPSMF4L Series
TPSMF4L5.0A
TVS DIODE 5VWM 9.2VC SOD123FL
Littelfuse Inc.
211
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.17027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
40.1A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.