TVS Diodes

Results: 2
Manufacturer
onsemiSemtech Corporation
Series
MMQARailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3V (Max)3.3V (Max)
Voltage - Breakdown (Min)
5.32V5.5V
Voltage - Clamping (Max) @ Ipp
7V8V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)10A (8/20µs)
Power - Peak Pulse
70W150W
Applications
General PurposeHDMI2, USB 3.2
Capacitance @ Frequency
0.28pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
10-UFDFNSC-74, SOT-457
Supplier Device Package
10-DFN (2.5x1)SC-74
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-74
MMQA5V6T1G
TVS DIODE 3VWM 8VC SC74
onsemi
67,430
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.69165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3V (Max)
5.32V
8V
3A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SC-74, SOT-457
SC-74
10-DFN
RCLAMP03354P.N
4-LINE 3.3V 0.3PF ESD SMF2510N10
Semtech Corporation
8,253
In Stock
1 : ¥7.55000
Cut Tape (CT)
10,000 : ¥2.50622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
5.5V
7V
10A (8/20µs)
70W
No
HDMI2, USB 3.2
0.28pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
10-UFDFN
10-DFN (2.5x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.