15KP90A-TP

DigiKey Part Number
15KP90A-TPTR-ND - Tape & Reel (TR)
15KP90A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KP90A-TP
Description
TVS DIODE 90VWM 146VC R6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
146V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.74000¥94.74
10¥81.19500¥811.95
100¥67.66190¥6,766.19
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥59.70170¥29,850.85
1,000¥53.73153¥53,731.53
Manufacturers Standard Package