TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,454 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 5.5V | 8.8V (Typ) | 5A (8/20µs) | 17W | No | HDMI | 0.27pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
5,450 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.23603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 17.6V | 40V | 5A (8/20µs) | - | No | - | 32pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006BD-2 |