TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,903 In Stock | 1 : ¥5.09000 Cut Tape (CT) 10,000 : ¥1.68317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | - | 250V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | Surface Mount | 0402 (1005 Metric) | 0402 | |||
4,050 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥6.86066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 14 | - | 3.3V (Max) | 5.5V | 12V (Typ) | 16A (100ns) | - | No | HDMI | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) |