TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Semtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)15V
Voltage - Breakdown (Min)
3.5V5.2V16.7V
Voltage - Clamping (Max) @ Ipp
8V16V24.4V
Current - Peak Pulse (10/1000µs)
24A25A (8/20µs)75A
Power - Peak Pulse
400W600W
Power Line Protection
NoYes
Applications
-Ethernet
Capacitance @ Frequency
3.8pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)
Package / Case
DO-214AA, SMBSC-74A, SOT-753SOD-128
Supplier Device Package
SMBSOD-128/CFP5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
RCLAMP3354S.TCT
RCLAMP3354S.TCT
TVS DIODE 3.3VWM 16VC SOT23-5
Semtech Corporation
35,988
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,000 : ¥3.84813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
16V
25A (8/20µs)
400W
Yes
Ethernet
3.8pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD-128 Top
PTVS3V3P1UP,115
TVS DIODE 3.3VWM 8VC SOD128/CFP5
Nexperia USA Inc.
7,141
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.10549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
5.2V
8V
75A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
DO-214AA
SMBJ15CAQ-13-F
TVS DIODE 15VWM 24.4VC SMB
Diodes Incorporated
6,005
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.09055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
24A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.