TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,731 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.96431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 14.5V (Typ) | 28A (8/20µs) | 500W | No | General Purpose | 3pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
7,818 In Stock 81,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143 |