TVS Diodes

Results: 2
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)12V (Max)
Voltage - Breakdown (Min)
5V14.1V
Voltage - Clamping (Max) @ Ipp
25V-
Current - Peak Pulse (10/1000µs)
9.6A (8/20µs)-
Power - Peak Pulse
240W-
Capacitance @ Frequency
13pF @ 1MHz55pF @ 1MHz
Package / Case
SC-79, SOD-523SOT-723
Supplier Device Package
SOD-523SOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESD3V3D5-TP
ESD12VD5-TP
TVS DIODE 12VWM 25VC SOD523
Micro Commercial Co
712,830
In Stock
1 : ¥2.22000
Cut Tape (CT)
8,000 : ¥0.33997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
14.1V
25V
9.6A (8/20µs)
240W
No
General Purpose
55pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SOT-723_631AA
ESD7C3.3DT5G
TVS DIODE 3.3VWM SOT723
onsemi
54,528
In Stock
56,000
Factory
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.75747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.3V (Max)
5V
-
-
-
No
General Purpose
13pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-723
SOT-723
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.