TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.Texas Instruments
Series
-5.0SMDJSMAJ-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V (Max)28V33V58V
Voltage - Breakdown (Min)
5.5V7V31.1V36.7V64.4V
Voltage - Clamping (Max) @ Ipp
8V8.8V (Typ)45.4V53.3V93.6V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)4.3A5A (8/20µs)8.8A93.9A
Power - Peak Pulse
17W45W400W5000W (5kW)
Power Line Protection
NoYes
Applications
General PurposeHDMITelecom
Capacitance @ Frequency
0.27pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-UFDFNDO-214AB, SMCDO-214AC, SMA
Supplier Device Package
10-USON (2.5x1)DO-214AB (SMCJ)DO-214AC (SMA)SMA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAJ58A-13-F
TVS DIODE 58VWM 93.6VC SMA
Diodes Incorporated
405,524
In Stock
1,325,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
24,500
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
21,045
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥2.45771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
SMCJ  Series DO-214AB Pkg
5.0SMDJ33CA
TVS DIODE 33VWM 53.3VC DO214AB
Littelfuse Inc.
7,872
In Stock
1 : ¥17.24000
Cut Tape (CT)
3,000 : ¥7.78840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
93.9A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
TO-214AC SMA Top
SMAJ28CA-Q
TVS DIODE 28VWM 45.4VC SMA
Bourns Inc.
47,637
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.95772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
8.8A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.