TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.STMicroelectronics
Series
-TPSMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)30V35V
Voltage - Breakdown (Min)
5.8V33.3V38V
Voltage - Clamping (Max) @ Ipp
26V48.4V59V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)8.3A18A (8/20µs)
Power - Peak Pulse
230W400W500W
Applications
-CANGeneral Purpose
Capacitance @ Frequency
13pF @ 1MHz101pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
SC-76, SOD-323SOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123FSOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD3V3L1BA,115
TVS DIODE 3.3VWM 26VC SOD323
Nexperia USA Inc.
43,814
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.68732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.8V
26V
18A (8/20µs)
500W
No
General Purpose
101pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
ESDCAN06-2BLY
TVS DIODE 35VWM 59VC SOT23-3
STMicroelectronics
27,211
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
35V
38V
59V
3A (8/20µs)
230W
No
CAN
13pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TPSMF4L Series
TPSMF4L30A
TVS DIODE 30VWM 48.4VC SOD123FL
Littelfuse Inc.
17,318
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.17031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.