TVS Diodes

Results: 6
Manufacturer
Littelfuse Inc.onsemiTexas InstrumentsVishay General Semiconductor - Diodes Division
Series
-SMAJTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V5.5V (Max)8V28V43V
Voltage - Breakdown (Min)
6.2V7.9V8.89V11V31.1V47.8V
Voltage - Clamping (Max) @ Ipp
9.8V13.6V14V45.4V69.4V-
Current - Peak Pulse (10/1000µs)
2A (8/20µs)5.8A8.8A17A (8/20µs)29.4A-
Power - Peak Pulse
17W300W400W-
Power Line Protection
NoYes
Applications
EthernetEthernet, HDMI, USBGeneral Purpose
Capacitance @ Frequency
0.5pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-UFDFNDO-214AC, SMASOT-553TO-236-3, SC-59, SOT-23-3
Supplier Device Package
10-USON (2.5x1)DO-214AC (SMA)SOT-23-3 (TO-236)SOT-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SM05T1G
TVS DIODE 5VWM 9.8VC SOT23-3
onsemi
87,596
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
6.2V
9.8V
17A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-5
TPD2E001DRLR
TVS DIODE 5.5VWM SOT5
Texas Instruments
57,882
In Stock
1 : ¥5.91000
Cut Tape (CT)
4,000 : ¥1.32939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
11V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-553
SOT-5
SMA6J6.0CA
SMAJ28CA
TVS DIODE 28VWM 45.4VC DO214AC
Littelfuse Inc.
115,283
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.50283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ8.0A
TVS DIODE 8VWM 13.6VC DO214AC
Littelfuse Inc.
18,366
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥0.73270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
8V
8.89V
13.6V
29.4A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TI DQA
ESD224DQAR
TVS DIODE 3.6VWM 14VC 10USON
Texas Instruments
14,125
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.15489
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
7.9V
14V
2A (8/20µs)
17W
No
Ethernet, HDMI, USB
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
11,799
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,800 : ¥0.95851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43V
47.8V
69.4V
5.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.