TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Clamping (Max) @ Ipp
3V (Typ)6.5V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)25A (8/20µs)
Power - Peak Pulse
85W170W
Capacitance @ Frequency
2.3pF @ 1MHz4.5pF @ 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
ESDS302DBVR
TVS DIODE 3.6VWM 3VC SOT23-5
Texas Instruments
4,583
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
4.5V
3V (Typ)
12A (8/20µs)
85W
No
General Purpose
2.3pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
ESDS312DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
5,882
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.25572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.6V (Max)
4.5V
6.5V (Typ)
25A (8/20µs)
170W
No
General Purpose
4.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.