TVS Diodes

Results: 2
Manufacturer
Micro Commercial CoSemtech Corporation
Series
-uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)85.5V
Voltage - Breakdown (Min)
3.5V95V
Voltage - Clamping (Max) @ Ipp
9.5V137V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)11.1A
Power - Peak Pulse
100W1500W (1.5kW)
Capacitance @ Frequency
50pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AB, SMCSC-76, SOD-323
Supplier Device Package
DO-214AB (SMC)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-323 Pkg
UCLAMP3301D.TCT
TVS DIODE 3.3VWM 9.5VC SOD323
Semtech Corporation
111,955
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.5V
9.5V
10A (8/20µs)
100W
No
General Purpose
50pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AB, SMC
SMCJ1.5KE100A-TP
TVS DIODE 85.5VWM 137VC DO214AB
Micro Commercial Co
210
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.22304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
85.5V
95V
137V
11.1A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.