TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,314 In Stock | 1 : ¥83.74000 Cut Tape (CT) 800 : ¥52.75431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 48V | 53.6V | 77.7V | 194.3A | 15000W (15kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | P600, Axial | P600 | |||
1,648 In Stock | 1 : ¥115.34000 Cut Tape (CT) 800 : ¥105.23976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 33V | 36.9V | 58.5V | 517.9A | 30000W (30kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | P600, Axial | P600 | |||
2,050 In Stock | 1 : ¥115.34000 Cut Tape (CT) 800 : ¥105.23976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 43V | 48V | 73V | 415.1A | 30000W (30kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | P600, Axial | P600 | |||
5,997 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,000 : ¥4.63323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V | 7.78V | 12V | 416.7A | 5000W (5kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
500 In Stock | 1 : ¥115.34000 Bulk | Bulk | Active | Zener | - | 1 | 48V | 53.6V | 81.6V | 371.3A | 30000W (30kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | P600, Axial | P600 | |||
800 In Stock | 1 : ¥25.61000 Cut Tape (CT) 3,000 : ¥12.47640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19.9V | 402.1A | 8000W (8kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |