TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Micro Commercial Co
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
16V30V
Voltage - Breakdown (Min)
17.8V33.3V
Voltage - Clamping (Max) @ Ipp
26V48.4V
Current - Peak Pulse (10/1000µs)
12.4A15.3A
Power - Peak Pulse
400W600W
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TA)
Package / Case
DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AA (SMBJ)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ30CA
TVS DIODE 30VWM 48.4VC DO214AA
Littelfuse Inc.
96,899
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
12.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
TO-214AC SMA Top
SMAJ16CA-TP
TVS DIODE 16VWM 26VC DO214AC
Micro Commercial Co
5,991
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.50622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
15.3A
400W
No
General Purpose
-
-55°C ~ 175°C (TA)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.