SMAJ26A-TR | |
---|---|
DigiKey Part Number | 497-15656-2-ND - Tape & Reel (TR) 497-15656-1-ND - Cut Tape (CT) 497-15656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26A-TR |
Description | TVS DIODE 26VWM 53.5VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ26A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 53.5V | |
Current - Peak Pulse (10/1000µs) | 43A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.73400 | ¥27.34 |
100 | ¥1.63870 | ¥163.87 |
500 | ¥1.51750 | ¥758.75 |
1,000 | ¥1.03181 | ¥1,031.81 |
2,000 | ¥0.94992 | ¥1,899.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.91045 | ¥4,552.25 |
10,000 | ¥0.81940 | ¥8,194.00 |
25,000 | ¥0.80727 | ¥20,181.75 |
50,000 | ¥0.75871 | ¥37,935.50 |