TVS Diodes

Results: 5
Manufacturer
Semtech CorporationVishay General Semiconductor - Diodes DivisionWürth Elektronik
Series
-TransZorb®uClamp®WE-TVS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)36V
Voltage - Breakdown (Min)
3.5V4.5V6V40V
Voltage - Clamping (Max) @ Ipp
8V9.5V13V (Typ)15V58.1V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)6.9A10A (8/20µs)80A
Power - Peak Pulse
30W100W400W1200W (1.2kW)-
Applications
-General PurposeUSB
Capacitance @ Frequency
0.18pF @ 1MHz0.35pF @ 1MHz50pF @ 1MHz675pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)-40°C ~ 125°C (TJ)
Package / Case
6-XFDFN0402 (1006 Metric)0603 (1610 Metric)DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DFN1210-6DO-214AC (SMA)SGP1610N2SLP1006P2SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323 Pkg
UCLAMP3301D.TCT
TVS DIODE 3.3VWM 9.5VC SOD323
Semtech Corporation
111,955
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
9.5V
10A (8/20µs)
100W
No
General Purpose
50pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SGP1610N2
UCLAMP0571P.TNT
TVS DIODE 5VWM 15VC SGP1610N2
Semtech Corporation
58,762
In Stock
1 : ¥6.81000
Cut Tape (CT)
10,000 : ¥2.28027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
15V
80A
1200W (1.2kW)
No
-
675pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0603 (1610 Metric)
SGP1610N2
15,123
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,800 : ¥0.95854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
824012823
824012823
TVS DIODE 3.3VWM 13VC DFN1210-6
Würth Elektronik
7,904
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥3.23469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3.3V (Max)
4.5V
13V (Typ)
3A (8/20µs)
-
No
General Purpose
0.18pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
6-XFDFN
DFN1210-6
2 DFN 0402 (1006 Metric)
RCLAMP3331PQTCT
1-LINE 3.3V 0.35PF 30KVESD SLP10
Semtech Corporation
2,444
In Stock
1 : ¥9.61000
Cut Tape (CT)
3,000 : ¥3.96145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
6V
8V
10A (8/20µs)
30W
No
USB
0.35pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.