TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-AQ4020, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)
Voltage - Breakdown (Min)
3.5V7V
Voltage - Clamping (Max) @ Ipp
8V24.5V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)30A (8/20µs)
Power - Peak Pulse
45W735W
Power Line Protection
NoYes
Applications
CAN, Ethernet, USBGeneral Purpose
Capacitance @ Frequency
2.5pF @ 1MHz-
Operating Temperature
-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-UFDFNSC-76, SOD-323
Supplier Device Package
10-USON (2.5x1)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
20,725
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥2.45771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
AQW05C-01FTG
AQ4020-01FTG
TVS DIODE 3.3VWM 24.5VC SOD323
Littelfuse Inc.
18,243
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.5V
24.5V (Typ)
30A (8/20µs)
735W
No
CAN, Ethernet, USB
2.5pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.