TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)9V (Max)
Voltage - Breakdown (Min)
5.5V9.5V
Voltage - Clamping (Max) @ Ipp
3V (Typ)20V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)4.5A (8/20µs)
Power - Peak Pulse
20W90W
Applications
General PurposeUSB
Capacitance @ Frequency
0.45pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-UFDFN0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x.60)U-DFN2510-10
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
U-DFN2510-10
D5V0FS4U10LP-7
TVS DIODE 5V 3V U-DFN2510-10
Diodes Incorporated
9,294
In Stock
549,000
Factory
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
5.5V
3V (Typ)
3.5A (8/20µs)
20W
No
USB
0.45pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
10-UFDFN
U-DFN2510-10
X2SON
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
64,236
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.60728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
9V (Max)
9.5V
20V
4.5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.