TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.onsemiTexas Instruments
Series
-SESD, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V (Max)7V (Max)
Voltage - Breakdown (Min)
4.8V6.4V (Typ)9.8V (Typ)
Voltage - Clamping (Max) @ Ipp
7.8V10V (Typ)15V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2A (8/20µs)2.5A (8/20µs)
Power - Peak Pulse
27W-
Applications
General PurposeHDMI
Capacitance @ Frequency
0.1pF @ 3GHz0.2pF @ 1MHz0.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)
Package / Case
2-XDFN0402 (1006 Metric)SOD-923
Supplier Device Package
2-X1SON (1x.60)0402SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SESD0402
SESD0402X1BN-0010-098
TVS DIODE 7VWM 10VC 0402
Littelfuse Inc.
40,007
In Stock
1 : ¥5.42000
Cut Tape (CT)
10,000 : ¥1.60027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V (Max)
9.8V (Typ)
10V (Typ)
2A (8/20µs)
-
No
HDMI
0.1pF @ 3GHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
0402
X2SON
TPD1E01B04DPYT
TVS DIODE 3.6VWM 15VC 2X1SON
Texas Instruments
13,404
In Stock
1 : ¥7.72000
Cut Tape (CT)
250 : ¥4.48024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
6.4V (Typ)
15V
2.5A (8/20µs)
27W
No
General Purpose
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SOD-923_514AB
ESD9R3.3ST5G
TVS DIODE 3.3VWM 7.8VC SOD923
onsemi
347
In Stock
1 : ¥5.17000
Cut Tape (CT)
8,000 : ¥1.85373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.8V
7.8V
1A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.