MMBZ5V6AL,215

DigiKey Part Number
1727-5052-2-ND - Tape & Reel (TR)
1727-5052-1-ND - Cut Tape (CT)
1727-5052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5V6AL,215
Description
TVS DIODE 3VWM 8VC TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8V Clamp 3A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5V6AL,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
5.32V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
210pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.88800¥18.88
100¥0.91950¥91.95
500¥0.76712¥383.56
1,000¥0.53298¥532.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46194¥1,385.82
6,000¥0.42850¥2,571.00
9,000¥0.35534¥3,198.06
30,000¥0.34907¥10,472.10
75,000¥0.31354¥23,515.50
150,000¥0.27173¥40,759.50
Manufacturers Standard Package