TVS Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Semtech CorporationTexas Instruments
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V12V (Max)
Voltage - Breakdown (Min)
6V14.2V
Voltage - Clamping (Max) @ Ipp
18V37V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)
Power - Peak Pulse
50W60W200W
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral PurposeUSB
Capacitance @ Frequency
0.9pF @ 1MHz19pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFNSC-76, SOD-323SOT-563, SOT-666
Supplier Device Package
6-SON (1.45x1)SC-89 (SOT-666)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
43,050
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
SOT-666 Pkg
RCLAMP0502A.TCT
TVS DIODE 5VWM 18VC SC89
Semtech Corporation
353,676
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
18V
3A (8/20µs)
50W
Yes
Ethernet, HDMI
0.9pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
SC-90
PESD12VL1BA,115
TVS DIODE 12VWM 37VC SOD323
Nexperia USA Inc.
502,648
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.46993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
14.2V
37V
5A (8/20µs)
200W
No
General Purpose
19pF @ 1MHz
-65°C ~ 150°C (TA)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.