TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Nexperia USA Inc.
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Reverse Standoff (Typ)
6V24V (Max)
Voltage - Breakdown (Min)
6.67V25.4V
Voltage - Clamping (Max) @ Ipp
10.3V70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)38.8A
Power - Peak Pulse
200W400W
Applications
CANGeneral Purpose
Capacitance @ Frequency
11pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD1CAN,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
203,740
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
70V
3A (8/20µs)
200W
No
CAN
11pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-214AC SMA Top
SMAJ6.0A
TVS DIODE 6VWM 10.3VC SMA
Bourns Inc.
16,754
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.84164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.