TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.
Series
-SPA®TrEOS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6V9.8V (Typ)
Voltage - Clamping (Max) @ Ipp
5V10V (Typ)11V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)7A (8/20µs)40A
Power - Peak Pulse
440W-
Capacitance @ Frequency
0.1pF @ 1MHz0.15pF @ 1MHz100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-30°C ~ 85°C (TA)
Package / Case
0201 (0603 Metric)0402 (1006 Metric)
Supplier Device Package
0402/2DFN (1x0.60)DSN0603-2X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-962
PESD5V0H1BSFYL
TVS DIODE 5VWM 5VC DSN0603-2
Nexperia USA Inc.
195,804
In Stock
1 : ¥2.71000
Cut Tape (CT)
9,000 : ¥0.44743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6V
5V
7A (8/20µs)
-
No
General Purpose
0.15pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
SP0402B-ULC-01ETG
SP0402B-ULC-01ETG
TVS DIODE 5VWM 10VC 0402/2DFN
Littelfuse Inc.
5,363
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.77212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
9.8V (Typ)
10V (Typ)
2A (8/20µs)
-
No
General Purpose
0.1pF @ 1MHz
-30°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402/2DFN (1x0.60)
X1-DFN
D5V0S1B2LP-7B
TVS DIODE 5.5VWM 11VC DFN1006-2
Diodes Incorporated
99,172
In Stock
240,000
Factory
1 : ¥2.46000
Cut Tape (CT)
10,000 : ¥0.32005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V (Max)
6V
11V
40A
440W
No
General Purpose
100pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.