TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,152 In Stock | 1 : ¥5.42000 Cut Tape (CT) 10,000 : ¥1.60027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 9.8V (Typ) | 10V (Typ) | 2A (8/20µs) | - | No | HDMI | 0.1pF @ 3GHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 0402 | |||
5,896 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.68757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19.9V | 20.1A | 400W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
40,517 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.75426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 40V | 44.4V | 64.5V | 6.2A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
72,667 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥1.02485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 6 | 3.3V (Max) | 6V | 6V (Typ) | 5A (8/20µs) | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) |