CDSOD323-T12C-DSLQ

DigiKey Part Number
CDSOD323-T12C-DSLQTR-ND - Tape & Reel (TR)
CDSOD323-T12C-DSLQCT-ND - Cut Tape (CT)
CDSOD323-T12C-DSLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T12C-DSLQ
Description
TVS DIODE 12VWM 28.3VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28.3V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
28.3V (Typ)
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.38600¥53.86
100¥3.73140¥373.14
500¥3.11776¥1,558.88
1,000¥2.65341¥2,653.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.36319¥7,089.57
6,000¥2.23881¥13,432.86
9,000¥2.07298¥18,656.82
30,000¥2.05245¥61,573.50
Manufacturers Standard Package