1.5KE350A

DigiKey Part Number
497-12029-1-ND - Cut Tape (CT)
497-12029-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE350A
Description
TVS DIODE 299VWM 618VC DO201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
618V Clamp 16A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE350A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
299V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
618V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
430pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.58900¥45.89
100¥3.57210¥357.21
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥3.02763¥1,816.58
1,200¥2.99453¥3,593.44
Manufacturers Standard Package