TVS Diodes

Results: 6
Manufacturer
Bourns Inc.Comchip TechnologyLittelfuse Inc.Nexperia USA Inc.onsemi
Series
-8.0SMDJSMAJ-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V16V27V (Max)36V60V
Voltage - Breakdown (Min)
5V6.4V17.8V28V40V66.7V
Voltage - Clamping (Max) @ Ipp
9.2V13V26V45V58.1V96.8V
Current - Peak Pulse (10/1000µs)
3A3A (8/20µs)6.9A15.3A21.74A82.7A
Power - Peak Pulse
200W400W8000W (8kW)-
Applications
-CANGeneral PurposeTelecom
Capacitance @ Frequency
0.25pF @ 1MHz14pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
2-XDFNDO-214AB, SMCDO-214AC, SMASC-76, SOD-323SOD-123F
Supplier Device Package
2-X2DFNW (1x0.6)DO-214AB (SMCJ)DO-214AC (SMA)SOD-123FSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1.5SMC68A
8.0SMDJ60CA
TVS DIODE 60VWM 96.8VC DO214AB
Littelfuse Inc.
2,995
In Stock
1 : ¥33.99000
Cut Tape (CT)
3,000 : ¥16.20369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
82.7A
8000W (8kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SC-90
PESD1IVN27-AX
TVS DIODE 27VWM 45VC SOD323
Nexperia USA Inc.
14,967
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
27V (Max)
28V
45V
3A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Automotive, AEC-Q101
ATV02W5V0B-HF
TVS DIODE 5VWM 9.2VC SOD123
Comchip Technology
37,323
In Stock
9,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.92396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
21.74A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TO-214AC SMA Top
SMAJ16CA-Q
TVS DIODE 16VWM 26VC SMA
Bourns Inc.
13,621
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.79019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
15.3A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
2-X2DFNW
SZESD7551MXWT5G
TVS DIODE 3.3VWM 13VC 2X2DFNW
onsemi
6,754
In Stock
1 : ¥3.20000
Cut Tape (CT)
8,000 : ¥0.50146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5V
13V
3A
-
No
General Purpose
0.25pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
2-X2DFNW (1x0.6)
TO-214AC SMA Top
SMAJ36CA-Q
TVS DIODE 36VWM 58.1VC SMA
Bourns Inc.
186
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.95772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
6.9A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.