TPD4S012DRYR

DigiKey Part Number
296-24244-2-ND - Tape & Reel (TR)
296-24244-1-ND - Cut Tape (CT)
296-24244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4S012DRYR
Description
TVS DIODE 5.5VWM 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD4S012DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
Yes
Applications
USB
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.27700¥42.77
100¥2.97520¥297.52
500¥2.32288¥1,161.44
1,000¥1.88809¥1,888.09
2,000¥1.68782¥3,375.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.60200¥8,010.00
10,000¥1.48757¥14,875.70
25,000¥1.45324¥36,331.00
50,000¥1.41619¥70,809.50
Manufacturers Standard Package