TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,813 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,509 In Stock 50,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.45019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V (Max) | 40V | 48V | 1.5A (8/20µs) | 100W | No | General Purpose | 10pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 2-XFDFN, FCDFN | 2-FlipChip | |||
72,749 In Stock 654,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.37872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
1,571 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.83939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 5.5V (Max) | 6V | 9.4V (Typ) | 5A (8/20µs) | - | Yes | General Purpose | 0.8pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | 6-UDFN (1.6x1.6) |