TVS Diodes

Results: 2
Manufacturer
Eaton - Electronics DivisionNexperia USA Inc.
Series
-P6SMB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.5V128V
Voltage - Breakdown (Min)
6V143V
Voltage - Clamping (Max) @ Ipp
207V-
Current - Peak Pulse (10/1000µs)
2.9A-
Power - Peak Pulse
100W600W
Power Line Protection
NoYes
Applications
General PurposeTelecom
Capacitance @ Frequency
2.5pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
DO-214AA, SMBSC-74, SOT-457
Supplier Device Package
6-TSOPSMB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
IP4234CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
249,118
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.81994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
-
100W
Yes
General Purpose
2.5pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-74, SOT-457
6-TSOP
Eaton-DO-214AA,-SMB
P6SMB150CA
TVS DIODE 128VWM 207VC SMB
Eaton - Electronics Division
5,660
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.72862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
128V
143V
207V
2.9A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.