TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
36V70V
Voltage - Breakdown (Min)
40V77.8V
Voltage - Clamping (Max) @ Ipp
58.1V100V
Current - Peak Pulse (10/1000µs)
3.5A10.3A
Power - Peak Pulse
400W600W
Applications
-General Purpose
Capacitance @ Frequency
140pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 185°C (TA)
Package / Case
DO-214AC, SMASOD-128
Supplier Device Package
SMASOD-128/CFP5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAT70A-13-F
TVS DIODE 70VWM 100VC SMA
Diodes Incorporated
102,193
In Stock
185,000
Factory
1 : ¥5.09000
Cut Tape (CT)
5,000 : ¥1.82474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
70V
77.8V
100V
3.5A
400W
No
General Purpose
140pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
SOD-128 Top
PTVS36VP1UTP,115
TVS DIODE 36VWM 58.1VC SOD128
Nexperia USA Inc.
9,812
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.09179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
10.3A
600W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.