TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,061 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Min) | 26.2V | 44V | 8A (8/20µs) | 350W | No | General Purpose | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
189,051 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥5.74686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10,808 In Stock | 1 : ¥4.84000 Cut Tape (CT) 850 : ¥2.23702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 33V | 36.7V | 53.3V | 28.1A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
8,007 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.01308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V | 31.1V | 45.4V | 66.1A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
1,727 In Stock | 1 : ¥4.68000 Cut Tape (CT) 850 : ¥2.34144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 47.8V | 53.2V | 77V | 19.5A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |