TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
46
Voltage - Breakdown (Min)
6V-
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
1pF @ 1MHz-
Package / Case
8-UFQFNSC-74, SOT-457
Supplier Device Package
6-TSOP8-UQFN (1.5x1.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
IP4220CZ6F
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
144,813
In Stock
1 : ¥3.86000
Cut Tape (CT)
10,000 : ¥0.88957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
-
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-74, SOT-457
6-TSOP
RSE-8-UQFN Pkg
TPD6E004RSER
TVS DIODE 5.5VWM 8-UQFN
Texas Instruments
31,415
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
6
5.5V (Max)
6V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
8-UFQFN
8-UQFN (1.5x1.5)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.