DF2B20M4SL,L3F | |
---|---|
DigiKey Part Number | DF2B20M4SLL3FTR-ND - Tape & Reel (TR) DF2B20M4SLL3FCT-ND - Cut Tape (CT) DF2B20M4SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B20M4SL,L3F |
Description | TVS DIODE 18.5VWM 30VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 500mA (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B20M4SL,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.5V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 500mA (8/20µs) | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.81110 | ¥81.11 |
500 | ¥0.59634 | ¥298.17 |
1,000 | ¥0.52680 | ¥526.80 |
2,000 | ¥0.46807 | ¥936.14 |
5,000 | ¥0.40429 | ¥2,021.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26426 | ¥2,642.60 |
20,000 | ¥0.25655 | ¥5,131.00 |