TVS Diodes

Results: 2
Series
HSPUSB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)5.25V
Voltage - Breakdown (Min)
5.3V6V
Voltage - Clamping (Max) @ Ipp
17V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)-
Applications
EthernetHDMI, USB
Capacitance @ Frequency
0.35pF @ 200MHz ~ 2.5GHz-
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
5-XFDFNSOT-23-6
Supplier Device Package
5-uQFN (1.3x0.8)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-4SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
177,963
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.98104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
HSP053-4M5
HSP053-4M5
TVS DIODE 5VWM 5UQFN
STMicroelectronics
18,446
In Stock
1 : ¥3.45000
Cut Tape (CT)
6,000 : ¥0.59520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
5.3V
-
-
-
Yes
HDMI, USB
0.35pF @ 200MHz ~ 2.5GHz
-40°C ~ 150°C (TJ)
Surface Mount
5-XFDFN
5-uQFN (1.3x0.8)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.