TVS Diodes

Results: 2
Manufacturer
STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-ESDA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V24V (Max)
Voltage - Breakdown (Min)
6V27V
Voltage - Clamping (Max) @ Ipp
47V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)-
Power - Peak Pulse
235W-
Applications
-General Purpose
Capacitance @ Frequency
65pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-
Package / Case
SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-666
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
75,360
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥0.67476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
2
-
24V (Max)
27V
47V
5A (8/20µs)
235W
No
-
65pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-666
ESDAULC6-3BP6
TVS DIODE 5VWM SOT666
STMicroelectronics
85,735
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.07669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
3
5V
6V
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.