TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-1KSMB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
13V (Max)70.1V
Voltage - Breakdown (Min)
14V77.9V
Voltage - Clamping (Max) @ Ipp
113V-
Current - Peak Pulse (10/1000µs)
8.8A-
Power - Peak Pulse
1000W (1kW)-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
DO-214AA, SMBSC-70, SOT-323
Supplier Device Package
DO-214AA (SMBJ)SC-70-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DCK-3-PDSO Pkg 4093553-2
TPD2E007DCKR
TVS DIODE 13VWM SC70-3
Texas Instruments
15,983
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥2.29229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
13V (Max)
14V
-
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SC-70, SOT-323
SC-70-3
DO-214AA, SMB
1KSMB82CA
TVS DIODE 70.1VWM 113VC DO214AA
Littelfuse Inc.
6,665
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.99996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
70.1V
77.9V
113V
8.8A
1000W (1kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.