TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.onsemi
Series
-SP4065, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
28
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)24V (Min)
Voltage - Breakdown (Min)
4.5V26.2V-
Voltage - Clamping (Max) @ Ipp
7V13.5V (Typ)44V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)12A (8/20µs)20A (8/20µs)
Power - Peak Pulse
200W300W350W
Power Line Protection
NoYes
Applications
-Ethernet
Capacitance @ Frequency
4.5pF @ 1MHz30pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
10-MSOPSOT-143SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
24,652
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT143
CD143A-SR3.3
TVS DIODE 3.3VWM 7VC SOT143
Bourns Inc.
22,980
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥3.11258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3.3V
4.5V
7V
12A (8/20µs)
200W
Yes
Ethernet
4.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
10-TFSOP, 10-MSOP
SP4065-08ATG
TVS DIODE 3.3VWM 13.5VC 10MSOP
Littelfuse Inc.
10,380
In Stock
16,000
Factory
1 : ¥11.33000
Cut Tape (CT)
4,000 : ¥4.68080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
3.3V (Max)
-
13.5V (Typ)
20A (8/20µs)
300W
Yes
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.