TVS Diodes

Results: 3
Series
SZ1SMASZSMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V16V20V
Voltage - Breakdown (Min)
6.4V17.8V22.2V
Voltage - Clamping (Max) @ Ipp
9.2V26V32.4V
Current - Peak Pulse (10/1000µs)
6.2A15.4A21.7A
Power - Peak Pulse
200W400W
Capacitance @ Frequency
375pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMASOD-123F
Supplier Device Package
SMASOD-123FSOD-123FL
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-123_498
SZSMF5.0AT1G
TVS DIODE 5VWM 9.2VC SOD123FL
Littelfuse Inc.
217,380
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥1.17296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
SOD-123_498
SZSMF20AT1G
TVS DIODE 20VWM 32.4VC SOD123FL
Littelfuse Inc.
42,529
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥1.17296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22.2V
32.4V
6.2A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
DO-214AC,SMA_403D−02
SZ1SMA16CAT3G
TVS DIODE 16VWM 26VC SMA
Littelfuse Inc.
4,843
In Stock
1 : ¥6.90000
Cut Tape (CT)
5,000 : ¥2.48143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
16V
17.8V
26V
15.4A
400W
No
-
375pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.