TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.onsemi
Series
-SP4020, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)15V
Voltage - Breakdown (Min)
3.5V4V6V16.7V
Voltage - Clamping (Max) @ Ipp
7.5V10V (Typ)21.8V (Typ)30V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)17A (8/20µs)30A (8/20µs)-
Power - Peak Pulse
500W750W-
Power Line Protection
NoYes
Applications
-EthernetGeneral PurposeUSB
Capacitance @ Frequency
0.4pF @ 1MHz0.85pF @ 1MHz2.5pF @ 1MHz80pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)0201 (0603 Metric)SC-76, SOD-323
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)8-SOIC10-MSOPSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
SP4020-01FTG-C
TVS DIODE 3.3VWM 21.8VC SOD323
Littelfuse Inc.
41,866
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.92948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
-
1
3.3V (Max)
3.5V
21.8V (Typ)
30A (8/20µs)
750W
No
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
8-SOIC
CDNBS08-T15C
TVS DIODE 15VWM 30VC 8-SOIC
Bourns Inc.
7,281
In Stock
1 : ¥12.89000
Cut Tape (CT)
2,500 : ¥7.69642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
15V
16.7V
30V (Typ)
17A (8/20µs)
500W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10 MSOP
D1213A-04MR-13
TVS DIODE 3.3VWM 10VC 10MSOP
Diodes Incorporated
8,681
In Stock
27,500
Factory
1 : ¥5.09000
Cut Tape (CT)
2,500 : ¥1.47568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V
6V
10V (Typ)
5A (8/20µs)
-
Yes
-
0.85pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
2-DSN
ESD7331MUT5G
TVS DIODE 3.3VWM 7.5VC 2X3DFN
onsemi
88,815
In Stock
1 : ¥2.54000
Cut Tape (CT)
10,000 : ¥0.33407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
1
3.3V (Max)
4V
7.5V
-
-
No
USB
0.4pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.