TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
AQ, SPA®SMAJ-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
16V24V (Max)
Voltage - Breakdown (Min)
17.8V26.7V
Voltage - Clamping (Max) @ Ipp
26V50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)15.3A
Power - Peak Pulse
200W400W
Applications
CANTelecom
Capacitance @ Frequency
11.5pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Package / Case
DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
SMAJ16CA-Q
TVS DIODE 16VWM 26VC SMA
Bourns Inc.
13,621
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.79017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
15.3A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-23-3
AQ24CANFD-02HTG
TVS DIODE 24VWM 50VC SOT23-3
Littelfuse Inc.
4,443
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.35862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
26.7V
50V
3A (8/20µs)
200W
No
CAN
11.5pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.